Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
762-4171400XX-3
Manufacturer Part #:

4171400XX-3

Manufacturer:

Description: Display Modules DVS-1600 Contr DVI-D VGA, S-Video Comp
Silverlight Page 2,363, Mouser Enhanced Catalog
PDF Page 2,363, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digital View
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Controllers
Display Resolution - Pixels: 640 x 480 to 1680 x 1050
Interface Type: RS-232
Operating Supply Voltage: 12 V, 24 V
Operating Supply Current: 5 A
Maximum Operating Temperature: + 70 C
Dimensions: 142.24 mm x 91.44 mm x 21.6 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Touch Panel: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $185.33
  10: $184.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
426492100-3
Cable Assemblies 460mm LVDS panel cable
Digital View
1: $32.72
426490900-3
Cable Assemblies 460mm LVDS panel cable
Digital View
1: $36.36
426493800-3
Cable Assemblies LVDS panel cable
Digital View
1: $29.09


This product is also available in:
000000001