Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
762-4171001XX-3
Manufacturer Part #:

4171001XX-3

Manufacturer:

Description: Display Modules WideT ContVI-D VGA NTSC S-Video
Silverlight Page 2,363, Mouser Enhanced Catalog
PDF Page 2,363, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digital View
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Controllers
Display Resolution - Pixels: 640 x 480 to 1366 x 768
Interface Type: RS-232
Operating Supply Voltage: 12 V
Operating Supply Current: 5 A
Maximum Operating Temperature: + 80 C
Dimensions: 107.4 mm x 91.4 mm x 14.2 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Touch Panel: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $180.87
  10: $153.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M39029/1-102
Circular MIL Spec Contacts 14-16AWG PIN CONTACT MI ...
Tri-Star Electronics
1: $1.10
AA104SH02
TFT Displays & Accessories 10.4" SVGA LED
Mitsubishi Electric
1: $424.59
TP5322K1-G
MOSFET 220V 12 Ohm 0.7A
Supertex
1: $0.65
79109-1014
Headers & Wire Housings 2MM RECEPT. 30 CKT Vert. S ...
Molex
1: $3.57
426492100-3
Cable Assemblies 460mm LVDS panel cable
Digital View
1: $32.72
426492500-3
Cable Assemblies LVDS panel cable
Digital View
1: $36.36
CRCW2512270KFKTG
Thick Film Resistors - SMD 1watt 270Kohms 1%
Vishay/Dale
1: $0.17


This product is also available in:
000000001