|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
762-4171000XX-3
Manufacturer Part #:

4171000XX-3

Manufacturer:

Description:
Display Modules DVI-DVGA Contrller w/TTL & LVDS SFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digital View
Product Category: Display Modules
RoHS: RoHS Compliant Details
Product: LCD Controllers
Type: -
Display Resolution - Pixels: 480 x 234 to 1366 x 768
Brand: Digital View
Backlight Type: CCFL
Interface Type: DVI-D, RS-232, VGA
Operating Supply Voltage: 12 V/ 24 V
Operating Supply Current: 5 A
Maximum Operating Temperature: + 60 C
Dimensions: 107.4 mm x 91.4 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A0593-0A2 Ferrite Clamp On Cores 18,114
17-101814 Modular Connectors / Ethernet Connectors 44
50212-8100 Headers & Wire Housings 13,703
06325-M Fan Accessories 901
1591ABK Enclosures, Boxes, & Cases 154
70107-0007 Headers & Wire Housings 596
501876-2440 Headers & Wire Housings 474
MMBZ5241B Zener Diodes 25,747
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.99
25:
$109.85
100:
$105.46

To add to a project, please Log In.

153566726 151682008 192564755 145909568 116582451 121159121 146259450 135098756