Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
762-4169901XX-3
Manufacturer Part #:

4169901XX-3

Manufacturer:

Description: Display Modules Wide Temp DVI-D VGA/TTL LVDS SFF
Silverlight Page 2,363, Mouser Enhanced Catalog
PDF Page 2,363, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digital View
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Controllers
Display Resolution - Pixels: 640 x 480 to 1680 x 1050
Interface Type: RS-232
Operating Supply Voltage: 12 V, 24 V
Operating Supply Current: 3 A
Maximum Operating Temperature: + 80 C
Dimensions: 179.07 mm x 120.4 mm x 16 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Touch Panel: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $345.80
  5: $345.67
  10: $345.50
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
89947-106LF
Headers & Wire Housings 6P DR IDC RECEPT WITHOUT K ...
FCI
1: $1.09


This product is also available in:
000000001