Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
762-4169900XX-3
Manufacturer Part #:

4169900XX-3

Manufacturer:

Description: Display Modules Contr DVI-D VGA NTSC S-Video
Silverlight Page 2,363, Mouser Enhanced Catalog
PDF Page 2,363, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digital View
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Controllers
Display Resolution - Pixels: 640 x 480 to 1680 x 1050
Interface Type: RS-232
Operating Supply Voltage: 12 V, 24 V
Operating Supply Current: 3 A
Maximum Operating Temperature: + 60 C
Dimensions: 179.07 mm x 120.4 mm x 16 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Touch Panel: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $268.65
  5: $267.60
  10: $265.34
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
86016-2
Headers & Wire Housings STANDARD PRESSURE 24-20 AW ...
TE Connectivity / AMP
1: $0.33
426493400-3
Cable Assemblies LVDS panel cable
Digital View
1: $36.36
09-50-1041
Headers & Wire Housings 4P HOUSING
Molex
1: $0.57
10180-6000EC
D-Sub Micro-D Connectors 80P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $7.85
53D101F400JL6
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Vishay/Sprague
1: $17.10
9A0612S401
Fans DC Fan 60x25mm 12VDC w/Tach
Sanyo Denki
1: $10.88
BK/S-8002-1-R
Fuse Holders 300V Solder 1 Pos 40 Deg. Angle
Cooper Bussmann
1: $0.81
PIC16LF876-04I/SO
8-bit Microcontrollers - MCU 8kx14 Flash
Microchip Technology
1: $7.34
C503C-WAN-CCADB231
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.24
RN60C1000FB14
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $0.33
6N138
High Speed Optocouplers DIP-8 HG PHOTO DARL
Fairchild Semiconductor
1000: $0.80


This product is also available in:
000000001