Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
762-4169600XX-3
Manufacturer Part #:

4169600XX-3

Manufacturer:

Description: Display Modules Contr DVI-D VGA HD/SD NTSCS-Video
Silverlight Page 2,363, Mouser Enhanced Catalog
PDF Page 2,363, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digital View
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Controllers
Display Resolution - Pixels: 640 x 480 to 1920 x 1200
Interface Type: RS-232
Operating Supply Voltage: 12 V, 24 V
Operating Supply Current: 3 A
Maximum Operating Temperature: + 60 C
Dimensions: 179.1 mm x 120.4 mm x 16 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Touch Panel: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $368.00
  5: $367.00
  10: $366.00
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSAC60W-120-R
Plug-In AC Adapters 60W 12V 5A 2-Wire Input
Phihong
1: $34.49
DF11-2428SCA
Headers & Wire Housings FEMALE CONTACT GLD 24-28AW ...
Hirose Connector
1: $0.42
A101KZQ04
Toggle Switches SPDT ON-ON LOCK LUG TOGGLE SWITCH
TE Connectivity / Alcoswitch
1: $4.39
426492100-3
Cable Assemblies 460mm LVDS panel cable
Digital View
1: $32.72
G6S-2F-DC3
Low Signal Relays - PCB Gullwing NonLatching DPDT ...
Omron Electronics
1: $3.85
PTD902-2015K-B103
Potentiometers 10K LINEAR
Bourns
1: $2.16
MAX9637AXA+T
Operational Amplifiers - Op Amps 3V-5V Low-Power O ...
Maxim Integrated
1: $1.41
FIT221V1/16 BK103
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUB ...
Alpha Wire
1: $1.55
426493600-3
Cable Assemblies LVDS Panel Cable
Digital View
1: $40.00
426490900-3
Cable Assemblies 460mm LVDS panel cable
Digital View
1: $36.36
PFC-W1206R-12-4121-B
Thin Film Resistors - SMD 4.12K .1% 10ppm
IRC
1: $1.02
416040010-3
Power Management Modules INVERTER INTERFACE BOARD
Digital View
1: $29.00


This product is also available in:
682250092