Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
424-2-PIN-MTE-CBL9
Manufacturer Part #:

240-006P

Manufacturer:

Description: AC, DC & Servo Motors 2-Pin MTE Cable 9"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digilent
Product Category: AC, DC & Servo Motors
RoHS: RoHS Compliant Details
Product: DC Motors
Voltage Rating: 12 V
Continuous Output Power: 1.5 W
Shaft Speed: 6700 PRM
Motor Drive Type: DC Brushed Motor
Brand: Digilent
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.49

To add to a project, please Log In.

111364815 189371948