|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XU-A11
Manufacturer Part #:

XU-A11

Manufacturer:

Description:
Zigbee / 802.15.4 Modules RF/DiN Products
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Internal
Frequency: 2.4 GHz
Range: 49 ft, 131 ft
Data Rate: 250 kbps
Sensitivity: - 90 dBm
Operating Supply Voltage: 5 V
Supply Current Transmitting: 64 mA
Supply Current Receiving: 64 mA
Output Power: 1 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 45.7 mm x 17.8 mm x 10.2 mm
Interface Type: USB
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,277
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,362
A24-HASM-450 Antennas 2,995
312003-01 AC Power Cords 734
223020-01 AC Power Cords 5,138
XA-A14-CE1P Zigbee / 802.15.4 Modules 23
GSM36B24-P1J Desktop AC Adapters 12
SSI-LXH312GD250 LED Panel Mount Indicators 369
SSI-LXH312ID LED Panel Mount Indicators 566
ZB5AD2 Switch Actuators 6
Real Time Availability
Stock:
120 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.00

To add to a project, please Log In.

192856792 180946487 131779625 153566726 106872870 110991384 179747713 132446335 110048142 192564755 104760274 125657140 178845822 185640548 187961737