Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XTH9-MI-NA
Manufacturer Part #:

XTH9-MI-NA

Manufacturer:

Description: RF Modules 9XTend 1W transceiv MA or MMCX connector
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: RF Modules
Product: Transceiver Modules
Frequency Band: 902 MHz to 928 MHz
Output Power: 1 W
Interface Type: Serial
Operating Supply Voltage: 2.8 V to 5.5 V
Supply Current Transmitting: 730 mA
Supply Current Receiving: 80 mA
Antenna Connector Type: MMCX
Maximum Operating Temperature: + 85 C
Dimensions: 60.5 mm x 36.5 mm x 5.1 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $179.00

To add to a project, please Log In.

132446335 105523055 125657140