|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XT09-PKI-R
Manufacturer Part #:

XT09-PKI-R

Manufacturer:

Description:
RF Modules 9XTend 1W RS232/485 w/o accessories
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Radio Modems
Frequency: 902 MHz to 928 MHz
Output Power: 1 W
Interface Type: RS-232, RS-422, RS-485
Operating Supply Voltage: 7 V to 28 V
Supply Current Transmitting: 900 mA
Supply Current Receiving: 110 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: RPSMA
Brand: Digi International
Description/Function: XTend-PKG 900 MHz, industrial, RS-232/422/485, no accessories
Dimensions: 139.7 mm x 69.9 mm x 28.6 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Tradename: Xtend
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XT09-PKI-RA RF Modules 69
XBP24-ASI-001 Zigbee / 802.15.4 Modules 323
XBP24-PKI-001-RA Zigbee / 802.15.4 Modules 107
AT62-201-16141 Automotive Connectors 11,081
AT60-202-16141 Automotive Connectors 20,978
AML21CBA2AC Pushbutton Switches 19
AML21CBA2AD Pushbutton Switches 12
AML21JBA2AD Pushbutton Switches 13
AML51-C10A Industrial Panel Mount Indicators / Switch Indicators 74
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$278.00

To add to a project, please Log In.

153566726 125657140 132446335 105523055