Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XKA2B-WFT-0
Manufacturer Part #:

XKA2B-WFT-0

Manufacturer:

Description: WiFi / 802.11 Development Tools Xbee Wi-Fi S6B Cloud Dev Kit
Lifecycle: New At Mouser
Mouser Online Catalog Page 12, Mouser Online Catalog
PDF Page 12, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Development Tools
Product: Development Kits
Tool Is For Evaluation Of: XBee Wi-Fi S6B
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 3.46 V
Antenna Connector Type: U.FL
Brand: Digi International
Description/Function: XBee Wi-Fi cloud kit
For Use With: XBee Wi-Fi S6B
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Modulation Technique: 16 QAM, 64 QAM, BPSK, CCK, DSSS, OFDM, QPSK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 7 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $161.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.95
NANOSMDC050F/13.2-2
Resettable Fuses - PPTC .5A 13.2V 100A Imax
TE Connectivity / Raychem
1: $0.34
PRG18BB470MB1RB
Thermistors - PTC 47 OHM 24V
Murata Electronics
1: $0.54
XB2B-WFST-001
WiFi / 802.11 Modules Xbee Wi-Fi (S6B) RPSMA Ant T ...
Digi International
1: $35.00
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.08
950510-6102-AR
Headers & Wire Housings 10P BOARDMNT SCKT 1R STRT ...
3M Electronic Solutions Division
1: $1.65
DV164133
Power Management IC Development Tools Energy Harve ...
Microchip Technology
1: $195.00
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
SML-P11MTT86
Standard LEDs - SMD YEL-GRN PICOLED 54mW 20mA 1.9V
ROHM Semiconductor
1: $0.51
DM240015
Development Boards & Kits - PIC / DSPIC
Microchip Technology
1: $119.99
UVR1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.27
DM320013
Development Boards & Kits - PIC / DSPIC MPLAB Star ...
Microchip Technology
1: $109.99
XB2B-WFWT-001
WiFi / 802.11 Modules Xbee Wi-Fi (S6B) Wire Ant Th ...
Digi International
1: $35.00
RRH100P03TB1
MOSFET Pch -30V -10A MOSFET
ROHM Semiconductor
1: $1.64
UWT1C101MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 100 ...
Nichicon
1: $0.38
UUL1C100MCL1GS
Aluminum Electrolytic Capacitors - SMD 16volts 10u ...
Nichicon
1: $0.66
UPS1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.42


104359713 147989959 147914401 171916397 101485895 192564755 197847692 153566726 155917466