Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XK9-XCT-0
Manufacturer Part #:

XK9-XCT-0

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools Xbee-PRO XSC S3B 9.6K Dev Kit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 47, Mouser Enhanced Catalog
PDF Page 47, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Xbee-PRO XSC
Frequency: 902 MHz to 928 MHz
Interface Type: UART
Operating Supply Voltage: 2.4 V to 3.6 V
Description/Function: Development kit XBee-PRO XSC OEM RF modules for North America
Tradename: Xbee
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP9B-XCST-001
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, ...
Digi International
1: $42.00
XBP9B-XCST-002
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, ...
Digi International
1: $42.00
XBP9B-XCUT-022
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 920MHz, ...
Digi International
1: $39.00
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
LM6132BIMX/NOPB
Operational Amplifiers - Op Amps DUAL LOW POWER 10 ...
Texas Instruments
1: $2.67
ATXMEGAA3BU-XPLD
Development Boards & Kits - AVR XMEGAA3BU XPLAINED ...
Atmel
1: $30.49
PS-1212
Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.1 ...
Power-Sonic
1: $18.99
NHD-4.3-480272MF-20 Controller Board
Display Development Tools Digital Cont Brd For TFT
Newhaven Display
1: $34.00
TRG70A150-11E02-Level-V
Plug-In AC Adapters 70W 90-264VAC 15V 4.6A 2.1mm D ...
Cincon
1: $41.69
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
SC-MPU
Daughter Cards & OEM Boards CoreMotion SExI Mod Mo ...
SolderCore
1: $54.95
C315C331F1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $1.06
T350A105K025AT
Tantalum Capacitors - Solid Leaded 25volts 1uF 10%
Kemet
1: $1.02
DNF14-187FIB-C
Terminals 22-14 .187 FML DISC
Panduit
1: $1.20
NHD-FFC20-1
TFT Displays & Accessories 20 pin 1mm pitch FFC-th ...
Newhaven Display
1: $12.00
175D
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $8.70
2915
Battery Holders, Snaps & Contacts A/AA PCB Battery ...
Keystone Electronics
1: $0.23
2M-ACAC-020-3625-003.0-00-AB-00-0
Cable Assemblies 20P 3" SKT - SKT 28AWG STRANDED P ...
3M Electronic Solutions Division
1: $6.53
DF13B-6P-1.25V(50)
Headers & Wire Housings HDR 6POS 1.25MM SMT GOLD
Hirose Connector
1: $1.39


185906993 199111171 148349582 143836247