|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XK2-Z7SBE0
Manufacturer Part #:

XK2-Z7SBE0

Manufacturer:

Description:
RF Development Tools XBee ZB SMT RF Mod 32K Dev Kit EMEA
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
XK2-Z7SBE0 Datasheet XK2-Z7SBE0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: RF Modules
Tool Is For Evaluation Of: Xbee ZB SMT
Frequency: 2.4 GHz
Operating Supply Voltage: 2.1 V to 3.6 V
Brand: Digi International
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$423.94

To add to a project, please Log In.

153566726 197847692 102401890 147914401 192564755