|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XK2-Z7SB0
Manufacturer Part #:

XK2-Z7SB0

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools XBee-PRO ZB SMT Programmable Dev Kit
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Programmable XBee-PRO ZB SMT
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 2.7 V to 3.6 V
Antenna Connector Type: Multiple
Brand: Digi International
Description/Function: Programmable XBee-PRO ZB SMT 32K Development Kit
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2506036017Y0 EMI Filter Beads, Chips & Arrays 143,891
501190-5017 Headers & Wire Housings 452
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$423.94

To add to a project, please Log In.

147989959 137313852 153566726 197847692 143836247 147914401 192564755