|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XK2-WFT-0
Manufacturer Part #:

XK2-WFT-0

Manufacturer:

Description:
WiFi / 802.11 Development Tools XBee Wi-Fi Development Kit
Lifecycle:
Obsolete
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: XB24-WFPIT-001, XB24-WFSIT-001, XB24-WFUIT-001, XB24-WFWIT-001
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Operating Supply Voltage: 3.14 V to 3.46 V
Antenna Connector Type: Multiple
Brand: Digi International
Interface Type: Serial, Wi-Fi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726 101485895 155917466 171916397