Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XK-Z11-S-WA
Manufacturer Part #:

XK-Z11-S-WA

Manufacturer:

Description:
RF Development Tools XBee ZB SMT RF Mod Development Kit Aust
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: RF Modules
Tool Is For Evaluation Of: Xbee-Pro ZB
Frequency: 2.4 GHz
Operating Supply Voltage: 2.7 V to 3.6 V
Brand: Digi International
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 9 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-Z7WIT-004
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT R ...
Digi International
1: $17.00
XU-Z11
Zigbee / 802.15.4 Modules XStick USB Adptr ZB RF/D ...
Digi International
1: $49.00
XB24-Z7PIT-004
Zigbee / 802.15.4 Modules XBee ZB w/PCB Ant AT Rou ...
Digi International
1: $17.00


153566726 102401890 192564755 147914401