|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XK-Z11-M-WA
Manufacturer Part #:

XK-Z11-M-WA

Manufacturer:

Description:
RF Development Tools XBee ZigBee RF Mod Development Kit Aust
Mouser Online Catalog Page 52, Mouser Online Catalog
PDF Page 52, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: RF Modules
Tool Is For Evaluation Of: Xbee-Pro ZB
Frequency: 2.4 GHz
Operating Supply Voltage: 2.7 V to 3.6 V
Brand: Digi International
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.


153566726 147914401 102401890 192564755