Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XEB-AW140
Manufacturer Part #:

XEB-AW140

Manufacturer:

Description: Security / Authentication Development Tools Xpress FIPS 140-2 Cryptographic Module
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Cryptographic Add-on Modules
Tool Is For Evaluation Of: FIPS 140-2
Interface Type: SPI, USB
Operating Supply Voltage: 3.1 V to 3.6 V
Description/Function: NIST FIPS 140-2 certified cryptographic module
Dimensions: 50 mm x 30 mm x 15 mm
For Use With: XEB-AW140-DK
Factory Pack Quantity: 1
Tradename: Xpress
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $285.00

To add to a project, please Log In.


000000001