Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XEB-AW140-DK
Manufacturer Part #:

XEB-AW140-DK

Manufacturer:

Description:
Security / Authentication Development Tools Xpress FIPS 140-2 Crypto Mod Dev Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: XEB-AW140
Interface Type: SPI, USB
Operating Supply Voltage: 3.1 V to 3.6 V
Brand: Digi International
Description/Function: XPress FIPS 140-2 Crypto module development kit
Factory Pack Quantity: 1
Tradename: Xpress
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $430.00

To add to a project, please Log In.


153566726 192564755 197847692 147914401