Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP9B-XCWT-001
Manufacturer Part #:

XBP9B-XCWT-001

Manufacturer:

Description: Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, 250mW Wire
Mouser Online Catalog Page 11, Mouser Online Catalog
PDF Page 11, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 902 MHz to 928 MHz
Line of Sight Range: 2000 ft, 9 miles
Data Rate: 10 kbps
Sensitivity: - 109 dBm
Operating Supply Voltage: 2.4 V to 3.6 V
Supply Current Transmitting: 215 mA
Supply Current Receiving: 26 mA
Output Power: 250 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Wire
Brand: Digi International
Dimensions: 32.94 mm x 22 mm x 2.03 mm
Tradename: Xbee
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 426 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7219CWG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $11.01
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $2.62
CMX60D10
Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc ...
Crydom
1: $37.66
1NT1-7
Toggle Switches SPDT (ON)-OFF-(ON) Screw Term
Honeywell
1: $19.62
09330162701
Heavy Duty Power Connectors HAN E 16P F SCREW SCRE ...
HARTING
1: $18.64
LM2574N-5.0/NOPB
Voltage Regulators - Switching Regulators 0.5A STE ...
Texas Instruments
1: $2.00
CONREVSMA007
RF Connectors / Coaxial Connectors RP-SMA Male Cbl ...
Linx Technologies
1: $3.24
CONREVSMA005-C08.5
RF Connectors / Coaxial Connectors RPSMA Fml Blkhd ...
Linx Technologies
1: $6.83
PN-1324-C
Enclosures, Boxes, & Cases Box, Clear, Polycarb NE ...
Bud Industries
1: $19.40
831-93-050-10-001000
IC & Component Sockets 2mm 50 POS
Mill-Max
1: $4.66
LDQ-N516RI
LED Displays & Accessories .56" SUPER RED
Lumex
1: $7.40
3219
Cable Mounting & Accessories .23" - .53" CABLE PG ...
Heyco
1: $1.35
09300161440
Heavy Duty Power Connectors HAN 16B PG21 TOP METAL ...
HARTING
1: $24.49
ANT-MAG-B85-RPS
Antennas 85mm Magnetic Base RPSMA Connector
Linx Technologies
1: $8.61
ANT-ELE-S01-006
Antennas 824-960MHz Hi-Gain Elemnt for MAG Bases
Linx Technologies
1: $3.78
1554HGY
Enclosures, Boxes, & Cases Watertight ABS 7.1x4.7x ...
Hammond Manufacturing
1: $16.20
2240
9V Battery Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $1.25
251-I-B
Enclosures, Boxes, & Cases 5.63 x 3.25 x 1.56 Blac ...
SERPAC
1: $9.42
JW1FSN-DC12V
General Purpose Relays 10A 12VDC SPDT SEALED PCB
Panasonic Industrial Devices
1: $3.36
XBP9B-XCST-001
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, ...
Digi International
1: $42.00

185906993 199111171 148349582 153566726 106872870 125657140 132446335 178845822 179747713 185640548 192564755 187961737