|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP9B-XCUT-001
Manufacturer Part #:

XBP9B-XCUT-001

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, 250mW U.FL
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XBP9B-XCUT-001 Datasheet XBP9B-XCUT-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 902 MHz to 928 MHz
Range: 2000 ft, 9 miles
Data Rate: 10 kbps
Sensitivity: - 109 dBm
Operating Supply Voltage: 2.4 V to 3.6 V
Supply Current Transmitting: 215 mA
Supply Current Receiving: 26 mA
Output Power: 250 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Digi International
Dimensions: 32.94 mm x 22 mm x 2.03 mm
Packaging: Bulk
Tradename: Xbee
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP9B-XCWT-001 Zigbee / 802.15.4 Modules 322
XBP08-DPUIT-024 RF Modules 456
XB8-DMUS-002 Zigbee / 802.15.4 Modules 161
A09-HASM-675 Antennas 137
ANT-ELE-S01-005 Antennas 536
CSTCR4M00G53-R0 Resonators 2,967
FOXSLF/040 Crystals 379
PB-1582-TF Enclosures, Boxes, & Cases 166
73412-0232 RF Cable Assemblies 978
ANT-MAG-B66-TNC Antennas 55
Real Time Availability
Stock:
175 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.00

To add to a project, please Log In.

185906993 199111171 148349582 153566726 104760274 178845822 192564755 106872870 110048142 110991384 125657140 132446335 187961737 179747713 185640548