|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP9B-XCST-002
Manufacturer Part #:

XBP9B-XCST-002

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, 250mW RPSMA
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 902 MHz to 928 MHz
Operating Supply Voltage: 2.4 V to 3.6 V
Supply Current Transmitting: 215 mA
Supply Current Receiving: 26 mA
Output Power: 250 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: RPSMA
Brand: Digi International
Dimensions: 32.94 mm x 22 mm x 2.03 mm
Tradename: Xbee
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 152,414
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,069
A000066 Development Boards & Kits - AVR 1,844
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,321
A000062 Development Boards & Kits - ARM 1,137
XBP08-DPSIT-024 RF Modules 288
XBP9B-XCST-001 Zigbee / 802.15.4 Modules 413
XBP9B-XCWT-002 Zigbee / 802.15.4 Modules 368
A09-HASM-675 Antennas 360
XK9-XCT-0 Zigbee / 802.15.4 Development Tools 13
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.00

To add to a project, please Log In.

185906993 199111171 148349582 153566726 192564755 178845822 179747713 185640548 187961737 110048142 132446335 106872870 110991384 125657140