|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24CZ7UISB003
Manufacturer Part #:

XBP24CZ7UISB003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee-PRO ZB SMT U.Fl ant con250k bps prog
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 3200 m
Data Rate: 250 kbps
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 63 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Digi International
Dimensions: 1.33 mm x 0.96 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 13,381
DM3AT-SF-PEJM5 Memory Card Connectors 15,444
RFD22301 Bluetooth / 802.15.1 Modules 2,501
LSM6DS3TR IMUs - Inertial Measurement Units 20,377
MCP16301T-I/CHY Switching Controllers 13,367
TMDSEMU100V2U-14T Emulators / Simulators 238
A24-HABUF-P5I Antennas 1,567
MCP73833-AMI/UN Battery Management 2,006
XBP24CZ7PISB003 Zigbee / 802.15.4 Modules 36
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

127036961 147989959 152846992 137313852 100456261 186836478 153566726 110048142 185640548 187961737 106872870 110991384 125657140 132446335 104760274 178845822 192564755 179747713