Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24CZ7RISB003
Manufacturer Part #:

XBP24CZ7RISB003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee-PRO ZB SMT PCB ant. 250k bps prog
Mouser Online Catalog Page 11, Mouser Online Catalog
PDF Page 11, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 3200 m
Data Rate: 250 kbps
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 63 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: RF Pad
Brand: Digi International
Dimensions: 1.33 mm x 0.96 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC7SZ157P6X Encoders, Decoders, Multiplexers & Demultiplexers 40,991
SN74HC165PWR Counter Shift Registers 10,326
1990148 Fixed Terminal Blocks 1,134
BAT54S,215 Schottky Diodes & Rectifiers 115,636
XB24-AUI-001 Zigbee / 802.15.4 Modules 337
W3008 Antennas 3,089
53375-0310 Headers & Wire Housings 3,189
ERJ-3EKF2153V Thick Film Resistors - SMD 84,487
ERJ-3EKF9761V Thick Film Resistors - SMD 95,264
C0603C100J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,508
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.25

To add to a project, please Log In.

127036961 100456261 147989959 152846992 137313852 186836478 153566726 178845822 185640548 187961737 192564755 106872870 125657140 179747713 132446335