|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24CZ7PISB003
Manufacturer Part #:

XBP24CZ7PISB003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee-PRO ZB SMT RF pad ant250k bps prog
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XBP24CZ7PISB003 Datasheet XBP24CZ7PISB003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 3200 m
Data Rate: 250 kbps
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 63 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: PCB
Brand: Digi International
Dimensions: 1.33 mm x 0.96 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
SHT21 Board Mount Humidity Sensors 2,903
LSM6DS3TR IMUs - Inertial Measurement Units 9,000
180924 Terminals 9,251
APDS-9960 Ambient Light Sensors 1,554
A6H-8102 DIP Switches / SIP Switches 1,601
XBee-USB Sockets & Adapters 85
XBP24CZ7UISB003 Zigbee / 802.15.4 Modules 79
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

127036961 100456261 147989959 152846992 137313852 186836478 153566726 132446335 187961737 179747713 104760274 106872870 110991384 125657140 178845822 185640548 110048142 192564755