|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24BZ7UITB-003
Manufacturer Part #:

XBP24BZ7UITB003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules 63mW, UFL ant 63mW, UFL ant
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 300 ft, 2 miles
Data Rate: 250 kbps
Sensitivity: - 102 dBm
Operating Supply Voltage: 2.7 V to 3.6 V
Supply Current Transmitting: 220 mA
Supply Current Receiving: 62 mA
Output Power: 63 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: integrated
Brand: Digi International
Dimensions: 32.94 mm x 24.38 mm x 2.79 mm
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24CZ7UISB003 Zigbee / 802.15.4 Modules 79
MAX6952EPL+ LED Display Drivers 214
XBP24CZ7PISB003 Zigbee / 802.15.4 Modules 47
XBP24BZ7PITB003 Zigbee / 802.15.4 Modules 6
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.75

To add to a project, please Log In.

148991278 147989959 199252334 153566726 106872870 132446335 125657140 185640548 187961737 178845822