|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24BZ7SIT-003
Manufacturer Part #:

XBP24BZ7SIT-003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Xbee-PRO ZB RPSMA Rtr/End Dev 250K bps
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 40 m
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 35 mA
Supply Current Receiving: 38 mA
Output Power: 1.25 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: RPSMA
Brand: Digi International
Dimensions: 27.61 mm x 22 mm x 2.79 mm
Interface Type: UART
Modulation Technique: DSSS
Tradename: Xbee
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UBP001 Battery Packs 2,442
A24-HASM-450 Antennas 2,984
XBP24BZ7WIT-004 Zigbee / 802.15.4 Modules 95
NUCLEO-F401RE Development Boards & Kits - ARM 232
1375820-2 Headers & Wire Housings 20,982
DT06-2S Automotive Connectors 2,054
640454-2 Headers & Wire Housings 39,240
640455-2 Headers & Wire Housings 9,948
CB55 LED Mounting Hardware 11,049
USA1V100MDD Aluminum Electrolytic Capacitors - Leaded 7,128
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.00

To add to a project, please Log In.

147989959 199252334 153566726 178845822 185640548 187961737 106872870 125657140 132446335