Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24BZ7SIT-001
Manufacturer Part #:

XBP24BZ7SIT-001

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Xbee-PRO ZB RPSMA 63mW 250K bps Coor
Mouser Online Catalog Page 11, Mouser Online Catalog
PDF Page 11, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 90 m
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.7 V to 3.6 V
Supply Current Transmitting: 205 mA
Supply Current Receiving: 47 mA
Output Power: 63 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: RPSMA
Brand: Digi International
Dimensions: 27.61 mm x 22 mm x 2.79 mm
Interface Type: UART
Modulation Technique: DSSS
Tradename: Xbee
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.00

To add to a project, please Log In.

147989959 199252334 153566726 106872870 132446335 125657140 185640548 187961737 178845822 192564755 179747713