Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24BZ7PITB-003
Manufacturer Part #:

XBP24BZ7PITB003

Manufacturer:

Description: Zigbee / 802.15.4 Modules 63mW PCBant 250Kbps bps, Rtr/End Dev API
Silverlight Page 10, Mouser Enhanced Catalog
PDF Page 10, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 300 ft, 2 mils
Data Rate: 250 Kbps
Sensitivity: - 102 dB
Operating Supply Voltage: 2.7 V to 3.6 V
Supply Current Transmitting: 220 mA
Supply Current Receiving: 62 mA
Output Power: 63 mW
Antenna Connector Type: PCB
Maximum Operating Temperature: + 85 C
Dimensions: 32.94 mm x 24.38 mm x 2.79 mm
Interface Type: ADC, DIO, I2C, PWM, SPI, UART
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.36
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
MSP430F2618TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.56
AT45DB642D-TU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.93
XBP24BZ7B-DK
Zigbee / 802.15.4 Development Tools Dev Kit
Digi International
1: $423.94
STPS1L30A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
STMicroelectronics
1: $0.21
XBP24BZ7PIT-004
Zigbee / 802.15.4 Modules 63mW PCB ant 250Kbps Rtr ...
Digi International
1: $28.00
22-28-4360
Headers & Wire Housings 36P 1 ROW VERT HDR
Molex
1: $0.90
TLJA107M006R0800
Tantalum Capacitors - Solid SMD 6.3volts 100uF 20% ...
AVX
1: $2.54
BQ51013YFFT
Other Power Management Integrated Wireless Pwr Rec ...
Texas Instruments
1: $6.52
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
TPS62237DRYR
DC/DC Switching Converters 3MHz,500mA Step- Down C ...
Texas Instruments
1: $1.21
47553-2001
Memory Card Connectors ASSY FOR PUSH PUSH 6 PIN SI ...
Molex
1: $2.62
DM163022-1
Development Boards & Kits - PIC / DSPIC PICDEM 2 P ...
Microchip Technology
1: $99.99
32403
Sockets & Adapters XBEE Adapter Board
Parallax
1: $3.19
XBP24BZ7SITB003
Zigbee / 802.15.4 Modules 63mW, RPSMA, 63mW, RPSMA ...
Digi International
1: $30.75
EZ430-RF2500
Development Boards & Kits - Wireless MSP430 Wirele ...
Texas Instruments
1: $61.93

132446335 148991278 106872870 187961737 147989959 199252334 178845822 185640548 125657140