Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24BZ7B-DK-WF
Manufacturer Part #:

XBP24BZ7B-DK.

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools Dev Kit
Lifecycle: New At Mouser
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: XBP24BZ7x
Frequency: 2.4 GHz
Interface Type: RS-232, USB
Part # Aliases: XBP24BZ7B-DK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
XBP24BZ7SIT-004
Zigbee / 802.15.4 Modules 63mW RPSMA 250Kbps Rtr/E ...
Digi International
1: $29.00
1825-9
Test Plugs & Test Jacks BANANA PLUG WHITE
Pomona Electronics
1: $1.75
1825-5
Test Plugs & Test Jacks BANANA PLUG GREEN
Pomona Electronics
1: $1.75
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $24.29
1671A
Bench Top Power Supplies Triple Output DC
B&K Precision
1: $219.00
86004CY SL005
Multi-Conductor Cables 28AWG 4C SHIELD 100ft SPOOL ...
Alpha Wire
1: $181.92
3051/1 BK005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL BLACK
Alpha Wire
1: $21.92
SMD4300TF
Soldering Flux Tack Flux No-clean Water Washable
Chip Quik
1: $14.93


148991278 143836247