Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24BZ7B-DK-W
Manufacturer Part #:

XBP24BZ7B-DK-W

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools XBee-PRO ZB Internat -ional Prograble Mod
Silverlight Page 47, Mouser Enhanced Catalog
PDF Page 47, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: XBP24BZ7x
Frequency: 2.4 GHz
Interface Type: RS-232, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $423.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-Z7WIT-004
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT R ...
Digi International
1: $17.00
XBP24BZ7PITB003J
Zigbee / 802.15.4 Modules 63mW PCBant 250Kbps bps, ...
Digi International
1: $33.00
TSL267-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.00


148991278 147989959 199252334 143836247