|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24-Z7WIT-003
Manufacturer Part #:

XBP24-Z7WIT-003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Xbee-PRO ZB Wire Ant Router 250000bps
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 90 m
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 3.7 V to 6 V, 9 V to 30 V
Output Power: 50 mW
Maximum Operating Temperature: + 70 C
Antenna Connector Type: Wire
Brand: Digi International
Interface Type: RS-232, RS-422, RS485, USB
Tradename: Xbee
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,579
A000048 8-bit Microcontrollers - MCU 517
A000064 RF Development Tools 103
1551KFLBK Enclosures, Boxes, & Cases 1,881
SA115C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 13,322
A000009 Enclosures, Boxes, & Cases 99
SB300 PCBs & Breadboards 247
MF-R040-AP Resettable Fuses - PPTC 3,961
CMF501K0000FHEB Metal Film Resistors - Through Hole 3,495
CMF55100R00FHEK Metal Film Resistors - Through Hole 1,084
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.00

To add to a project, please Log In.

147989959 199252334 153566726 106872870 132446335 178845822 125657140 185640548 187961737