|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24-Z7UIT-004J
Manufacturer Part #:

XBP24-Z7UIT-004J

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee-PRO ZB, 10mW UFL ant, 250K bps
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Frequency: 2.4 GHz
Data Rate: 250 kbps
Operating Supply Voltage: 3.3 V
Output Power: 60 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XKA2C-Z7T-U Zigbee / 802.15.4 Development Tools 58
LMR16006XDDCR Voltage Regulators - Switching Regulators 5,917
5787834-1 USB Connectors 5,860
A24-HASM-450 Antennas 2,937
SMLVT3V3 TVS Diodes - Transient Voltage Suppressors 14,364
MMBT3904LT1G Bipolar Transistors - BJT 212,074
XBP24BZ7SIT-004J Zigbee / 802.15.4 Modules 106
IRLML6402TRPBF MOSFET 21,678
TL-W3MC1 Proximity Sensors 50
ATAVRBFLY Development Boards & Kits - AVR 87
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.00

To add to a project, please Log In.

173355814 147989959 199252334 153566726 178845822 106872870 132446335 125657140 185640548 187961737