|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Zigbee / 802.15.4 Modules Xbee-PRO ZB U.FL Ant 50mW, 250000bps Coor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XBP24-Z7UIT-001 Datasheet XBP24-Z7UIT-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 90 m
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 3.7 V to 6 V, 9 V to 30 V
Output Power: 50 mW
Maximum Operating Temperature: + 70 C
Antenna Connector Type: U.FL
Brand: Digi International
Interface Type: RS-232, RS-422, RS485, USB
Packaging: Bulk
Tradename: Xbee
VendorNumber: 5817
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

147989959 199252334 153566726 106872870 125657140 185640548 178845822 132446335 187961737