|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24-Z7SIT-004
Manufacturer Part #:

XBP24-Z7SIT-004

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee-PRO ZB w/RPSMA- Ant-AT Router F/W
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: RPSMA
Frequency: 2.4 GHz
Range: 300 ft, 2 miles
Data Rate: 250 kbps
Sensitivity: - 102 dBm
Operating Supply Voltage: 2.7 V to 3.6 V
Supply Current Transmitting: 205 mA
Supply Current Receiving: 47 mA
Output Power: 63 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 32.94 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,572
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,664
SN65HVD232DR CAN Interface IC 17,144
FM24W256-G F-RAM 2,400
A24-HASM-450 Antennas 2,937
UBP002 Battery Packs 298
A000021 Zigbee / 802.15.4 Development Tools 91
XBP24-Z7WIT-004 Zigbee / 802.15.4 Modules 89
MIKROE-511 Jumper Wires 628
MOD-WIFI-R5370 WiFi / 802.11 Development Tools 23
Real Time Availability
Not Available
Pricing (USD)

173355814 180946487 131779625 199252334 147989959 153566726 106872870 125657140 185640548 178845822 132446335 187961737