|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24-Z7PIT-004
Manufacturer Part #:

XBP24-Z7PIT-004

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee-PRO ZB w/PCB Ant AT Router F/W
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 120 m
Data Rate: 250 kbps
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 35 mA
Supply Current Receiving: 38 mA
Output Power: 1 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: PCB
Brand: Digi International
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.00

To add to a project, please Log In.

199252334 147989959 106872870 125657140 185640548 132446335 187961737 178845822