Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24-DMWIT-250
Manufacturer Part #:

XBP24-DMWIT-250

Manufacturer:

Description: Zigbee / 802.15.4 Modules XBee-PRO DigiMesh 2.4GHz 50mW, w/ant
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 1 mile
Data Rate: 250 Kbps
Sensitivity: - 100 dBm
Operating Supply Voltage: 2.8 V to 3.4 V
Supply Current Transmitting: 250 mA
Supply Current Receiving: 55 mA
Output Power: 63 mW
Antenna Connector Type: Wire
Maximum Operating Temperature: + 85 C
Dimensions: 32.94 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED121V
Thin Film Resistors - SMD 0603 120ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
54602-908LF
Ethernet & Telecom Connectors 8-8 HORIZ PCB JACK
FCI
1: $0.53
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
XBP24-DMUIT-250
Zigbee / 802.15.4 Modules XBee-PRO DigiMesh 2.4 GH ...
Digi International
1: $32.00
CSTCE8M00G55-R0
Resonators 8Mhz
Murata Electronics
1: $0.92
XBP24-DMSIT-250
Zigbee / 802.15.4 Modules XBee-PRO DigiMesh 2.4GHz ...
Digi International
1: $34.00
XB24-DMWIT-250
Zigbee / 802.15.4 Modules XBee DigiMesh 2.4 lw pwr ...
Digi International
1: $19.00
CC0805MKX5R5BB226
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Yageo
3000: $0.05
T491A106K010AS-F
Tantalum Capacitors - Solid SMD 10.0uF 10V 10% Cas ...
Cornell Dubilier
1: $0.35
MAX14840EASA+
RS-485 Interface IC 40Mbps RS485/RS422 Transceiver
Maxim Integrated
1: $4.07
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
JR2R3-CL1-4F
RF Cable Assemblies 4' R-angle RPSMA ma ale / RPSM ...
Digi International
1: $34.00
NC5FXX-BAG
XLR Connectors 5P FEM BLACK HOUSE SILVER CONTACTS
Neutrik
1: $7.67
NC5MXX-BAG
XLR Connectors 5P MALE BLACK HOUSE SILVER CONTACTS
Neutrik
1: $5.54
2-382811-0
Headers & Wire Housings ECONOMY SHUNT 30 AU BLACK
TE Connectivity / AMP
1: $0.14
SDA09H1SBD
DIP Switches / SIP Switches EXT ACT 9 POS
C&K Components
1: $2.30
AC0603FR-071KL
Thick Film Resistors - SMD 1K ohm 1% 1/10W
Yageo
1: $0.24
163-179PH-EX
DC Power Connectors PCB 2.1MM
Kobiconn
1: $1.04
LPV-35-24
LED Power Supplies 36W 24V 1.5A
Mean Well
1: $30.82
2054-440-N
Standoffs & Spacers 5/16 LNGTH 4-40 STD FML HEX ST ...
RAF Electronic Hardware
1: $0.78

132446335 113477739 121256196 179747713 186836478 152846992 100456261 173355814 180946487 199111171 131779625 106872870 183636020 187961737 110991384 178845822 185640548 125657140 121165288 103188878