Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24-BSIT-004
Manufacturer Part #:

XBP24-BSIT-004

Manufacturer:

Description: Zigbee / 802.15.4 Modules XBee-PRO ZNet2.5w/ RPSMA Antena Conectr
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 900 MHz
Line of Sight Range: 1200 ft, 6 miles
Data Rate: 250 Kbps
Sensitivity: - 106 dBm
Operating Supply Voltage: 3 V to 3.6 V
Supply Current Transmitting: 265 mA
Supply Current Receiving: 65 mA
Output Power: 100 mW
Antenna Connector Type: RPSMA
Maximum Operating Temperature: + 85 C
Dimensions: 32.94 mm x 22 mm x 2.79 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: FHSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
MAX3421EEHJ+
Peripheral Drivers & Components - PCIs USB Periphe ...
Maxim Integrated
1: $12.25
BLE112-A
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $14.80
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
XBP24-ASI-001
Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, ...
Digi International
1: $34.00
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
WIZ820io
Ethernet Modules W5200 & MAG JACK ioPLATFORM MODUL ...
WIZnet
1: $22.39
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
2102-12S
Chemicals FINE-L-KOTE SR 12 OZ AEROSOL
Techspray
1: $31.94
53748-0808
Board to Board & Mezzanine Connectors 80P VERT SMT ...
Molex
1: $5.62
NKE0503SC
DC/DC Converters 1W Single Output 5V to 3.3V 303mA
Murata Power Solutions
1: $7.61
51021-0500
Headers & Wire Housings RECEPTACLE 5 POS
Molex
1: $0.41
929850-01-36-RA
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $2.52
XBP24-BUIT-004
Zigbee / 802.15.4 Modules XBee-PRO ZNet 2.5 U.FL A ...
Digi International
1: $34.00
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
51021-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.29
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44

187961737 178845822 106872870 185640548 125657140 132446335