|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XBP24-AWI-001
Manufacturer Part #:

XBP24-AWI-001

Manufacturer:

Description:
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 BAUD
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XBP24-AWI-001 Datasheet XBP24-AWI-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL Connect, Chip Ant, Whip Ant
Frequency: 2.4 GHz
Range: 1 mile
Data Rate: 250 kbps
Operating Supply Voltage: 2.8 V to 3.4 V
Output Power: 60 mW
Brand: Digi International
Dimensions: 0.96 in x 1.297 in
Interface Type: UART
Modulation Technique: DSSS
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,277
A000066 Development Boards & Kits - AVR 1,623
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,362
XBP24-ASI-001 Zigbee / 802.15.4 Modules 323
TJA1050T/CM,118 CAN Interface IC 11,970
SN75176BDR RS-485 Interface IC 8,976
C322C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 18,647
T495D226K035ATE300 Tantalum Capacitors - Solid SMD 12,734
M22-7131042 Headers & Wire Housings 11,244
ABM7-12.000MHZ-D2Y-T Crystals 10,468
Real Time Availability
Stock:
2,821 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.00

To add to a project, please Log In.

186836478 169961333 187475508 180946487 131779625 170804966 152846992 153566726 110048142 187961737 104760274 106872870 125657140 132446335 185640548 178845822 179747713 192564755