Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24-ASI-001
Manufacturer Part #:

XBP24-ASI-001

Manufacturer:

Description: Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, RPSMA 250K bps
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 1200 ft, 6 miles
Data Rate: 10 Kbps
Sensitivity: - 106 dBm
Operating Supply Voltage: 3 V to 3.6 V
Supply Current Transmitting: 265 mA
Supply Current Receiving: 65 mA
Output Power: 100 mW
Antenna Connector Type: RPSMA
Maximum Operating Temperature: + 85 C
Dimensions: 32.94 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: FHSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
791 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
CSA-RPSM-216-RSFB
RF Cable Assemblies CONREVSMA007, CONREV SMA005 w/ ...
Linx Technologies
1: $9.52
ANT-916-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.35
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.02
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
1M-1010-014-3365-006.0-00-AB-00-0
Cable Assemblies 14P 6" SKT - SKT 28AWG STRANDED P ...
3M Electronic Solutions Division
1: $3.52
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
AS05008MS-R
Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR
PUI Audio
1: $3.45
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.78
JD-7509S
Keylock Switches DP 90 DEG. MAINT. KEY PULL POS 1 ...
Apem
1: $13.08
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
FK24Y5V1H105Z
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
TDK
1: $0.46
UA78M33CKCSE3
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
UVR1C101MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.28
1N4728A-B
Zener Diodes 1.0W 3.3V 5%
Rectron
1: $0.09
299-33-RC
Carbon Film Resistors - Through Hole 33ohms 5%
Xicon
1: $0.10
G1110
Mounting Hardware RG 562-6-6 .750 DIA BLACK
Heyco
1: $0.40

152846992 186836478 187475508 132446335 170804966 125657140 106872870 187961737 180946487 131779625 178845822 185640548