Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP24-ACI-001J
Manufacturer Part #:

XBP24-ACI-001J

Manufacturer:

Description: Zigbee / 802.15.4 Modules XBeePRO802.15.4,10mW chip ant 250K Japan
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 1200 ft, 6 miles
Data Rate: 10 Kbps
Sensitivity: - 106 dBm
Operating Supply Voltage: 3 V to 3.6 V
Supply Current Transmitting: 265 mA
Supply Current Receiving: 65 mA
Output Power: 100 mW
Antenna Connector Type: Chip
Maximum Operating Temperature: + 85 C
Dimensions: 32.94 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: FHSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Digi International

Manufacturer Part #:
Description:
Zigbee / 802.15.4 Modules XBeePRO 802.15.4 10mW PCB Ant - Japan
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
XU-A11
Zigbee / 802.15.4 Modules RF/DiN Products
Digi International
1: $47.00
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
XB24-WFUIT-001
Zigbee / 802.15.4 Modules XBee Wi-Fi U.FL RF Conne ...
Digi International
1: $35.00
ATXMEGA64D3-AU
8-bit Microcontrollers - MCU 64KB FLASH 2KB EE 4K ...
Atmel
1: $3.63
JF1R6-CR3-4I
Cable Assemblies 2.4Ghz ant U.FL fem to RPSMA fem ...
Digi International
1: $4.50
XBP24-ASI-001J
Zigbee / 802.15.4 Modules Xbee-PRO802.15.4 RPSMA a ...
Digi International
1: $34.00
XBP24-AWI-001J
Zigbee / 802.15.4 Modules XBeePRO802.15.4,10mW w/a ...
Digi International
1: $32.00
ERJ-B1BJR36U
Thick Film Resistors - SMD 2010 0.36ohms 5% Tol
Panasonic Electronic Components
1: $0.72
XBP24-AUI-001J
Zigbee / 802.15.4 Modules XBeePRO802.15.4,10mW UFL ...
Digi International
1: $32.00
LVR055L000FE73
Wirewound Resistors - Through Hole .005ohms 1% 5wa ...
Vishay/Dale
1: $1.81
1N4742A,133
Zener Diodes Diode Zener Single 12V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
C322C474K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.88
ERJ-3GEYJ103V
Thick Film Resistors - SMD 0603 10Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
MKP2D021001B00JSSD
Film Capacitors 100V .01uF 5%
WIMA
1: $0.56
C062K473K1X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.57
ERJ-3GEYJ102V
Thick Film Resistors - SMD 0603 1Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00

106872870 185640548 125657140 187961737 178845822 132446335