|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XBP09-XCUIT-009
Manufacturer Part #:

XBP09-XCUIT-009

Manufacturer:

Description:
Zigbee / 802.15.4 Modules XBee-PRO XSC 900 MHz 100mW,UFLant,9600bps
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Frequency Band: 910 MHz to 918 MHz
Line of Sight Range: 1200 ft, 15 miles
Data Rate: 9.6 kbps
Sensitivity: - 106 dBm
Operating Supply Voltage: 3 V to 3.6 V
Supply Current Transmitting: 265 mA
Supply Current Receiving: 65 mA
Output Power: 100 mW
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 27.61 mm x 24.38 mm
Interface Type: UART
Minimum Operating Temperature: - 40 C
Modulation Technique: FHSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Digi International

Manufacturer Part #:
Description:
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, 250mW U.FL

Compare With Current Part

148349582 199111171 153566726 106872870 132446335 178845822 125657140 185640548 187961737