|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB2B-WFWT-001
Manufacturer Part #:

XB2B-WFWT-001

Manufacturer:

Description:
WiFi / 802.11 Modules Xbee Wi-Fi (S6B) Wire Ant Thru-Hole
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XB2B-WFWT-001 Datasheet XB2B-WFWT-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Wire
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Interface Type: SPI, UART
Output Power: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 0.96 in x 1.297 in
Minimum Operating Temperature: - 30 C
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Packaging: Bulk
Security: WEP, WPA-PSK, WPA2-PSK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,893
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
A24-HASM-450 Antennas 2,990
XKA2B-WFT-0 WiFi / 802.11 Development Tools 6
M22-7131042 Headers & Wire Housings 11,170
MIKROE-511 Jumper Wires 2,336
LM7805ACT Linear Voltage Regulators 10,883
Real Time Availability
Stock:
176 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00

To add to a project, please Log In.

103424264 104359713 153566726 125657140 132446335 172388526 104760274 134269206 177071207 192564755