Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB2B-WFUT-001
Manufacturer Part #:

XB2B-WFUT-001

Manufacturer:

Description: WiFi / 802.11 Modules Xbee Wi-Fi (S6B) U.FL Ant Thru-Hole
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 12, Mouser Online Catalog
PDF Page 12, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Protocol Supported: 802.11 b/g/n
Frequency Band: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Interface Type: SPI, UART
Transmit Power - Max: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 0.96 in x 1.297 in
Minimum Operating Temperature: - 30 C
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Security: WEP, WPA-PSK, WPA2-PSK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R61A106KE69D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.17
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $3.60
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $16.72
ATMEGA16U2-MU
8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR ...
Atmel
1: $4.17
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.46
RN41-I/RM
Bluetooth / 802.15.1 Modules Class 1 Bluetooth Mod ...
Microchip Technology
1: $26.04
ENW-89811K4CF
Bluetooth / 802.15.1 Modules PAN1321 Bluetooth EDR ...
Panasonic
1: $19.62
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
A24-HABUF-P5I
Antennas 2.4GHz Half-wave ant Half-wave antenna
Digi International
1: $5.00
SOMO-II
Audio IC Development Tools Audio-Sound Module
4D Systems
1: $25.00
SQ2361EES-T1-GE3
MOSFET 60V 2.5A 2W P.CH 150mohm @ 10V
Vishay Semiconductors
1: $0.62
TPS54332DDAR
Voltage Regulators - Switching Regulators DC/DC Co ...
Texas Instruments
1: $2.10
AP8GMCSH4-B
Memory Cards MicroSD Card 8GB COM CLASS 4 w SD ADP
Apacer
1: $7.73
R30-3001002
Standoffs & Spacers M3 x 10mm HEX 5mmA/F 6mm ML/FM ...
Harwin
1: $0.54
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Incorporated
1: $0.49
XB2B-WFST-001
WiFi / 802.11 Modules Xbee Wi-Fi (S6B) RPSMA Ant T ...
Digi International
1: $35.00
89110-0103
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $1.33
ST3485EBDR
Buffers & Line Drivers Trancvr Driver/Recvr
STMicroelectronics
1: $2.09
XBP9B-DMUT-002
Zigbee / 802.15.4 Modules XBeePRO900HP,200Kbps Dig ...
Digi International
1: $39.00

103424264 104359713 153566726 134269206 104760274 125657140 192564755 132446335