Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB2B-WFUS-001
Manufacturer Part #:

XB2B-WFUS-001

Manufacturer:

Description: WiFi / 802.11 Modules Xbee Wi-Fi (S6B) U.FL Ant SMT
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 12, Mouser Online Catalog
PDF Page 12, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Protocol Supported: 802.11 b/g/n
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps, 65 Mbps
Interface Type: SPI, UART
Transmit Power - Max: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 0.87 in x 1.33 in x 0.12 in
Minimum Operating Temperature: - 30 C
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Security: WEP, WPA-PSK, WPA2-PSK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
FDMF5826DC
Gate Drivers Smart Power Stage (SPS) Module with I ...
Fairchild Semiconductor
1: $3.64
AT45DB161E-SHF-T
Flash 16M, 85MHz 2.3-3.6V DataFlash
Adesto Technologies
1: $2.28
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.71
LRTBG6TG-TU7-1+V7AW-36+ST7-68
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $1.41
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $14.39
INEMO-M1
Position Sensor Modules 9-Axis LSM303DLHC L3GD20 L ...
STMicroelectronics
1: $64.02
T491D106M035AT
Tantalum Capacitors - Solid SMD 35V 10uF 20% "D"
Kemet
1: $1.21
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $0.95
PLP2-215
LED Light Pipes Light Pipe Rigid 3mm
Bivar
1: $0.42
JF1R6-CR3-4I
Audio Cables / Video Cables / RCA Cables 2.4Ghz an ...
Digi International
1: $4.50
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
KSU213WLFG
Detector Switches N.O. SPST 0.01A
C&K Components
1: $1.03
KMS221G LFS
Tactile Switches Tact
C&K Components
1: $0.32
0805YC105KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16v 1 ...
AVX
1: $0.77
LP2985-18DBVR
LDO Voltage Regulators 1.8V 150mA low dro
Texas Instruments
1: $0.60
UUD1H221MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $1.00
MCP7940N-I/SN
Real Time Clock I2C GP RTCC 64B SRAM
Microchip Technology
1: $0.89
950510-6102-AR
Headers & Wire Housings 10P BOARDMNT SCKT 1R STRT ...
3M Electronic Solutions Division
1: $1.52

103424264 104359713 153566726 134269206 192564755 125657140 132446335 104760274