Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB2B-WFRS-001
Manufacturer Part #:

XB2B-WFRS-001

Manufacturer:

Description: WiFi / 802.11 Modules Xbee Wi-Fi (S6B) RF Pad Ant SMT
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 12, Mouser Online Catalog
PDF Page 12, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: RF Pad
Protocol Supported: 802.11 b/g/n
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps, 65 Mbps
Interface Type: SPI, UART
Transmit Power - Max: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 0.87 in x 1.33 in x 0.12 in
Minimum Operating Temperature: - 30 C
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Security: WEP, WPA-PSK, WPA2-PSK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00

To add to a project, please Log In.

103424264 104359713 153566726 125657140 132446335 104760274 134269206 192564755