|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB2B-WFPT-001
Manufacturer Part #:

XB2B-WFPT-001

Manufacturer:

Description:
WiFi / 802.11 Modules Xbee Wi-Fi (S6B) PCB Ant Thru-Hole
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XB2B-WFPT-001 Datasheet XB2B-WFPT-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: PCB
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Interface Type: SPI, UART
Output Power: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 0.96 in x 1.297 in
Minimum Operating Temperature: - 30 C
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Packaging: Bulk
Security: WEP, WPA-PSK, WPA2-PSK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB2B-WFST-001 WiFi / 802.11 Modules 93
TMP36GT9Z Board Mount Temperature Sensors 4,927
T491A107M004AT Tantalum Capacitors - Solid SMD 10,331
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 1,661
M22-7131042 Headers & Wire Housings 11,180
BB400 PCBs & Breadboards 44
BB830T PCBs & Breadboards 78
209-6LPST DIP Switches / SIP Switches 67
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00

To add to a project, please Log In.

103424264 104359713 153566726 104760274 125657140 132446335 172388526 134269206 177071207 192564755