|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB2B-WFPS-001
Manufacturer Part #:

XB2B-WFPS-001

Manufacturer:

Description:
WiFi / 802.11 Modules Xbee Wi-Fi (S6B) PCB Ant SMT
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XB2B-WFPS-001 Datasheet XB2B-WFPS-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: PCB
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Interface Type: SPI, UART
Output Power: 16 dBm
Operating Supply Voltage: 3.14 V to 3.46 V
Supply Current Transmitting: 309 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Brand: Digi International
Dimensions: 0.87 in x 1.33 in x 0.12 in
Minimum Operating Temperature: - 30 C
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Packaging: Bulk
Security: WEP, WPA-PSK, WPA2-PSK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCR Voltage Regulators - Switching Regulators 4,973
SM51108PEL Transformers Audio & Signal 6,658
VCNL4040M3OE Proximity Sensors 2,923
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
B340A-13-F Schottky Diodes & Rectifiers 99,782
WT12-A-AI5 Bluetooth / 802.15.1 Modules 186
CRCW06031K00JNEA Thick Film Resistors - SMD 182,746
TSL26711FN Proximity Sensors 103
BZX84B3V9-E3-08 Zener Diodes 10,338
A5100-A GPS Modules 1,298
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00

To add to a project, please Log In.

103424264 104359713 153566726 104760274 125657140 177071207 134269206 192564755 132446335 172388526