|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
888-XB24CZ7UISB003
Manufacturer Part #:

XB24CZ7UISB003

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Xbee ZB SMT U.Fl ant con250k bps prog
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
XB24CZ7UISB003 Datasheet XB24CZ7UISB003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Range: 1200 m
Data Rate: 250 kbps
Sensitivity: - 100 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 47 mA
Supply Current Receiving: 42 mA
Output Power: 3.1 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Digi International
Dimensions: 1.33 mm x 0.96 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 17,487
XB8-DMUS-002 Zigbee / 802.15.4 Modules 142
J0011D01BNL Modular Connectors / Ethernet Connectors 1,583
LAN9512-JZX USB Interface IC 1,049
XB24CZ7UIS-004 Zigbee / 802.15.4 Modules 410
XBP24BZ7SIT-004J Zigbee / 802.15.4 Modules 106
BX0037 Cylindrical Battery Contacts, Clips, Holders & Springs 2,685
1725708 Fixed Terminal Blocks 278
1892 Standoffs & Spacers 2,612
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.25

To add to a project, please Log In.

127036961 100456261 147989959 152846992 137313852 186836478 153566726 132446335 106872870 110048142 110991384 125657140 185640548 178845822 179747713 187961737 104760274 192564755