Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-XB24CZ7RISB003
Manufacturer Part #:

XB24CZ7RISB003

Manufacturer:

Description: Zigbee / 802.15.4 Modules Xbee ZB SMT PCB ant. 250k bps prog
Lifecycle: New At Mouser
Silverlight Page 10, Mouser Enhanced Catalog
PDF Page 10, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Digi International
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 1200 m
Data Rate: 250 Kbps
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 3.1 mW
Antenna Connector Type: RF Pad
Maximum Operating Temperature: + 85 C
Dimensions: 1.33 mm x 0.96 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
131 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
R-783.3-0.5
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $7.81
LS Q976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
STS7PF30L
MOSFET P-Ch 30 Volt 7 Amp
STMicroelectronics
1: $1.78
PIC24F16KA102-I/SS
16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEP ...
Microchip Technology
1: $2.73
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
22-23-2161
Headers & Wire Housings 16 POS STRAIT FRICT LOCK H ...
Molex
1: $0.76
32403
Sockets & Adapters XBEE Adapter Board
Parallax
1: $3.19
MAX3181EUK+T
RS-232 Interface IC .5uA 3-5.5V 1.5Mbps RS-232 Rcv ...
Maxim Integrated
1: $1.60
ZHCS400TA
Schottky Diodes & Rectifiers VR=40V IF=400mA IR=40 ...
Diodes Inc. / Zetex
1: $0.39
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
GT12MCBE
Toggle Switches SPST OFF-ON PCB
C&K Components
1: $6.05
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
ERJ-6GEYJ331V
Thick Film Resistors - SMD 0805 330ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
SRN3015-330M
Fixed Inductors 33uH 20%
Bourns
1: $0.27
VJ1206V106ZXQTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
TPS61006DGS
DC/DC Switching Regulators 3.3V 100mA Boost
Texas Instruments
1: $3.87

132446335 147989959 127036961 137313852 106872870 100456261 187961737 178845822 185640548 125657140 186836478 152846992